Part Details for 1943500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7135
|
Newark | Sc 3.81/14/180F 3.2Sn Bk Bx |Weidmuller 1943500000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $6.2700 | Buy Now |
DISTI #
1943500000-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3171 | Buy Now |
DISTI #
1943500000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1943500000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1943500000
|
Mouser Electronics | Headers & Wire Housings SC 3.81/14/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.4800 / $6.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $4.0500 | Buy Now |