Part Details for 194351219 by Molex
Overview of 194351219 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194351219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19435-1219
|
Interstate Connecting Components | 12 WAY PNL MNT ASSY KEY B 22- 8 NO GSKT | 325 |
|
$5.1934 / $5.7981 | Buy Now |
Part Details for 194351219
194351219 CAD Models
194351219 Part Data Attributes:
|
194351219
Molex
Buy Now
Datasheet
|
Compare Parts:
194351219
Molex
Board Connector, 12 Contact(s), Straight, Crimp Terminal, Locking, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.15 inch | |
Body Length | 2.794 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | GRAY | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |