Datasheets
1943564 by: Phoenix Contact

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1943564 by Phoenix Contact

Overview of 1943564 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1943564

Part # Distributor Description Stock Price Buy
DISTI # 277-14445-ND
DigiKey TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 146
In Stock
  • 1 $4.7600
  • 10 $4.6320
  • 50 $4.3290
  • 100 $3.9827
  • 250 $3.9081
$3.9081 / $4.7600 Buy Now
DISTI # 651-1943564
Mouser Electronics Pluggable Terminal Blocks 5 Pos 5.08mm pitch Thru Hole Invert Hdr RoHS: Compliant 48
  • 1 $4.7400
  • 10 $4.6300
  • 25 $4.5600
  • 50 $4.3200
  • 100 $3.9800
  • 250 $3.9000
$3.9000 / $4.7400 Buy Now
DISTI # 71549535
RS Pluggable Header 5.08mm 12AWG 320V 16A 5 Position Combicon Power Series | Phoenix Contact 1943564 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $5.8000
  • 250 $5.3400
  • 500 $4.6400
  • 1,000 $4.0600
$4.0600 / $5.8000 RFQ
Onlinecomponents.com PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.6 mm - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request. RoHS: Compliant 0
  • 5 $5.8100
  • 50 $4.8200
  • 100 $4.5300
  • 250 $4.2800
  • 500 $4.2200
  • 1,000 $4.1100
  • 2,500 $4.0500
  • 5,000 $3.9800
$3.9800 / $5.8100 Buy Now
DISTI # 000000000003670197
Sager Pluggable Terminal Blocks 5 Pos 5.08mm pitch Thru Hole Invert Hdr Min Qty: 50 0
  • 50 $5.5000
  • 100 $5.2900
  • 150 $5.0900
  • 300 $4.9200
$4.9200 / $5.5000 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 1100
RFQ
Master Electronics PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.6 mm - COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched - experimental values are available upon request. RoHS: Compliant 0
  • 5 $5.8100
  • 50 $4.8200
  • 100 $4.5300
  • 250 $4.2800
  • 500 $4.2200
  • 1,000 $4.1100
  • 2,500 $4.0500
  • 5,000 $3.9800
$3.9800 / $5.8100 Buy Now

Part Details for 1943564

1943564 CAD Models

1943564 Part Data Attributes:

1943564 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1943564 Phoenix Contact Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 5
Rated Current 16 A
Rated Voltage 320 V
Safety Approval UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 13 AWG

1943564 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1943564 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1943564 by Phoenix Contact

  • Please alert me when 1943564 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1943564 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1943564 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1943564 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1943564.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1943564 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: