Part Details for 1943620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1943620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1943620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y7263
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1943620000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.6700 | Buy Now |
DISTI #
05P4035
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:23A, Rated Voltage:400Vrohs Compliant: Yes |Weidmuller 1943620000 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.5800 | Buy Now |
DISTI #
281-2625-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
3493 In Stock |
|
$3.0520 / $3.9300 | Buy Now |
DISTI #
1943620000
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1943620000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0617 / $3.5271 | Buy Now |
DISTI #
470-1943620000
|
Mouser Electronics | Pluggable Terminal Blocks 5.08HC/06/180 SN OR RoHS: Compliant | 519 |
|
$3.0500 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
220 In Stock 29 Factory Stock |
|
$2.8300 / $3.0400 | Buy Now |
DISTI #
60612420
|
Verical | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2146 | Americas - 220 |
|
$3.7830 / $3.9520 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
1943620000
|
Avnet Abacus | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1943620000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 20A Box RoHS: Compliant |
220 In Stock 29 Factory Stock |
|
$2.8300 / $3.0400 | Buy Now |