-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0701
|
Newark | Top Entry Hood, Size 3A, Stainless Steel, Product Range:Han-Inox Series, Cable Exit Angle:180°, Connector Body Material:Stainless Steel Body, For Use With:Han 3A Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:3A Rohs Compliant: Yes |Harting 19440031440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4300 / $80.1900 | Buy Now |
DISTI #
1195-3191-ND
|
DigiKey | CONN HOOD TOP SZ3A M20 IP67 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$56.3125 / $69.6900 | Buy Now |
DISTI #
617-19440031440
|
Mouser Electronics | Heavy Duty Power Connectors HAN INOX 3A-GG-M20 RoHS: Compliant | 57 |
|
$61.2800 / $72.1500 | Buy Now |
DISTI #
70104502
|
RS | Connector Power Heavy Duty HAN INOX 3A-GG-M20, Han-INOX Series | HARTING 19440031440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 102 |
|
$59.5600 / $77.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.5100 | Buy Now |
DISTI #
HRT19440031440
|
Heilind Electronics | 3A INOX (STAINLESS STEEL) HOOD | Americas - 0 in Stock |
|
$65.5692 / $90.1000 | Buy Now |
DISTI #
19440031440
|
TTI | Heavy Duty Power Connectors HAN INOX 3A-GG-M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$55.5500 / $70.5600 | Buy Now |
DISTI #
19440031440
|
TME | Enclosure: for HDC connectors, Han-INOX, size 3A, for cable, M20 Min Qty: 1 | 8 |
|
$53.3700 / $67.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19440031440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19440031440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |