Part Details for 19440240527 by HARTING Technology Group
Overview of 19440240527 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19440240527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19440240527-ND
|
DigiKey | 24B INOX (STAINLESS STEEL) HOOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$304.6096 / $340.9800 | Buy Now |
DISTI #
617-19440240527
|
Mouser Electronics | Heavy Duty Power Connectors 24B INOX Stainless Steel Hood Side Entry Double Lever High Construction M32 FPM RoHS: Compliant | 9 |
|
$394.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$307.3800 | Buy Now |
DISTI #
69278859
|
Verical | Hood 90° 24B Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$302.1000 | Buy Now |
DISTI #
78440677
|
Verical | Hood 90° 24B Shell Size Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$455.5070 / $468.7101 | Buy Now |
DISTI #
19440240527
|
TTI | Heavy Duty Power Connectors 24B INOX Stainless Steel Hood Side Entry Double Lever High Construction M32 FPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$354.9400 | Buy Now |
Part Details for 19440240527
19440240527 CAD Models
19440240527 Part Data Attributes:
|
19440240527
HARTING Technology Group
Buy Now
|
Compare Parts:
19440240527
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |