-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1944916
|
Mouser Electronics | Pluggable Terminal Blocks MSTBA 2,5/15-G-RN RoHS: Compliant | 0 |
|
$2.4000 / $3.6500 | Order Now |
DISTI #
51F7486
|
Bürklin Elektronik | Pin header, 15 pole, pitch 5 mm, angled, green, 1944916 Min Qty: 1 | 50 |
|
$3.0924 / $4.0481 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1944916
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1944916
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |