-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4339
|
Newark | Housing W/ Cable Gland, 10A, 1Lever, Smd, Product Range:Han-Eco Series, Connector Mounting:Surface Mount, Rectangular Shell Size:10A, For Use With:Harting Han-Eco Series Size 10A Hoods & Inserts, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19461100293 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8400 / $90.2100 | Buy Now |
DISTI #
1195-5933-ND
|
DigiKey | HAN-ECO 10A-HSM2-M25 W. COVER/CA Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6741 / $80.2500 | Buy Now |
DISTI #
617-19461100293
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HSM2-M25 w/ cover/cable gl RoHS: Compliant | 0 |
|
$57.0900 / $63.0700 | Order Now |
DISTI #
71003529
|
RS | Connector Power Heavy Duty Han-Eco 10A-HSM2-M25 w/ cover/cable gl | HARTING 19461100293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 |
|
$28.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.7100 | Buy Now |
DISTI #
HRT19461100293
|
Heilind Electronics | HAN-ECO 10A-HSM2-M25 W/COVER/CABLE GL | Americas - 0 in Stock |
|
$58.9219 / $93.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$34.6140 / $36.0000 | Buy Now |
|
Quest Components | 14 |
|
$37.5000 / $39.0000 | Buy Now | |
DISTI #
2564853
|
element14 Asia-Pacific | HOUSING W/ CABLE GLAND, 10A, 1LEVER, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.0842 / $60.5493 | Buy Now |
DISTI #
2564853
|
Farnell | HOUSING W/ CABLE GLAND, 10A, 1LEVER, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$56.9731 / $65.8045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19461100293
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19461100293
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |