-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4343
|
Newark | Hood W/ Cable Gland, 10A, 180 Deg C, Product Range:Han-Eco Series, Cable Exit Angle:180°, Connector Body Material:Nylon (Polyamide), Fibreglass Reinforced, For Use With:Harting Han-Eco Series Size 10A Inserts, Locking Type:- Rohs Compliant: Yes |Harting 19461100446 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.6400 | Buy Now |
DISTI #
1195-5923-ND
|
DigiKey | HAN-ECO 10A-HTE-M25 W. CABLE GL. Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$16.4746 / $22.9200 | Buy Now |
DISTI #
617-19461100446
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 10A-HTE-M25 w/ cable gl RoHS: Compliant | 0 |
|
$18.4300 / $23.9900 | Order Now |
DISTI #
V79:2366_26830068
|
Arrow Electronics | Hood 180° 10A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 5 |
|
$13.2600 | Buy Now |
DISTI #
71003519
|
RS | Connector Power Heavy Duty Han-Eco 10A-HTE-M25 w/ cable gl | HARTING 19461100446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9400 / $27.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.1600 | Buy Now |
DISTI #
HRT19461100446
|
Heilind Electronics | HAN-ECO 10A-HTE-M25 W/CABLE GL | Americas - 0 in Stock |
|
$22.5873 / $29.5000 | Buy Now |
DISTI #
34021892
|
Verical | Hood 180° 10A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 9 Package Multiple: 1 | Americas - 20 |
|
$8.6107 | Buy Now |
DISTI #
62363616
|
Verical | Hood 180° 10A Shell Size Glass Filled Polyamide/Glass Filled Nylon Single Lock Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1714 | Americas - 5 |
|
$13.2600 | Buy Now |
DISTI #
19461100446
|
TTI | Heavy Duty Power Connectors Han-Eco 10A-HTE-M25 w/ cable gl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.8800 / $20.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19461100446
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19461100446
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |