-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3684
|
Newark | Heavy Duty Base, Size 16A, Lever, Nylon, Product Range:Han-Eco Series, Connector Mounting:Panel Mount, Rectangular Shell Size:16A, For Use With:Harting Size 10A Inserts & Modules, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19463160293 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3800 / $124.9400 | Buy Now |
DISTI #
1195-6127-ND
|
DigiKey | HAN-ECO 16A SURFACE MOUNT HOUSIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$120.5200 | Buy Now |
DISTI #
617-19463160293
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 16A SMT HSNG w/CVR w/ glnd OUTDR RoHS: Compliant | 0 |
|
$119.2000 / $120.5200 | Order Now |
DISTI #
71028635
|
RS | Han-Eco 16A Surface Mount Housing w/ cover2xM25 w/ gland (holds cable 9-17mm) | HARTING 19463160293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$162.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.1600 | Buy Now |
DISTI #
HRT19463160293
|
Heilind Electronics | 16A SM HSNG W/ COVER 2XM25 W/ GLAND (HOLDS CABLE 9-17MM) | Americas - 0 in Stock |
|
$96.4308 / $140.3800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$131.2704 / $145.8560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19463160293
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19463160293
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |