Part Details for 1948048 by Phoenix Contact
Overview of 1948048 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948048-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8540 | Buy Now |
DISTI #
651-1948048
|
Mouser Electronics | Terminal Block Tools & Accessories EB 2-CC 7,5 RoHS: Compliant | 116 |
|
$1.5300 / $2.1400 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 7.5 mm - length: 16.5 mm - width: 11.7 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
000000000003670201
|
Sager | Terminal Block Tools & Accessories EB 2-CC 7,5 Min Qty: 100 | 0 |
|
$1.7800 / $1.9900 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1300 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 7.5 mm - length: 16.5 mm - width: 11.7 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$1.4200 / $1.7500 | Buy Now |
Part Details for 1948048
1948048 CAD Models
1948048 Part Data Attributes:
|
1948048
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1948048
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |