Part Details for 1948130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1948130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1948130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4411
|
Newark | Blzp 5.08Hc/14/90 Sn Or Bx |Weidmuller 1948130000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $14.0900 | Buy Now |
DISTI #
1948130000-ND
|
DigiKey | TERM BLOCK PLUG 14POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5650 | Buy Now |
DISTI #
1948130000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1948130000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1948130000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/14/90 SN OR BX RoHS: Compliant | 0 |
|
$7.5000 / $11.9900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 20A Box RoHS: Compliant | 0 |
|
$7.9000 / $9.4500 | Buy Now |