Part Details for 194917 by ERNI
Overview of 194917 by ERNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 194917
194917 CAD Models
194917 Part Data Attributes
|
194917
ERNI
Buy Now
Datasheet
|
Compare Parts:
194917
ERNI
D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 194917
This table gives cross-reference parts and alternative options found for 194917. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194917, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFEG09S1BPNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 194917 vs 177DFEG09S1BPNRM5 |
177DFEG09S1BONVFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 194917 vs 177DFEG09S1BONVFM2 |
177DFEF09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 194917 vs 177DFEF09SOL2RM5 |
003552 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 194917 vs 003552 |
17JE-13090-02(D8C)A-CG | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | DDK Ltd | 194917 vs 17JE-13090-02(D8C)A-CG |
17DFEF09S1BUNRM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 194917 vs 17DFEF09S1BUNRM8 |
003644 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 194917 vs 003644 |
023254 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, | Provertha Connectors Cables & Solutions GmbH | 194917 vs 023254 |
24-503102 | D Subminiature Connector, | Conec Corporation | 194917 vs 24-503102 |
207826-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 194917 vs 207826-8 |