Part Details for 195-003 by Altech Corporation
Overview of 195-003 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3611
|
Newark | Mp99, 74X74Mm Mounting Plate |Altech 195-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
195-003-ND
|
DigiKey | MP99 74X74MM MOUNTING PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7900 | Buy Now |
DISTI #
845-195-003
|
Mouser Electronics | Mounting Hardware 2.91 x 2.91 Mounting Plates Gray RoHS: Compliant | 0 |
|
$6.0800 / $8.0500 | Order Now |
DISTI #
70074469
|
RS | Plate, Mounting, Plastic (Laminate), 74 mm, 74 mm, 0.1 in., TK 99 Series | Altech Corp 195-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$5.8300 / $8.8600 | Buy Now |
|
Powell Electronics | MP99, 74x74mm Mounting Plate Min Qty: 1 | 7 |
|
$7.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$5.8300 / $8.8600 | Buy Now |
DISTI #
10106674
|
TestEquity LLC | Altech 195-003 Enclosure Accessories Mounting Plates, TKMPI-99, 74mm x 74mm | 0 |
|
$7.2500 | Buy Now |
Part Details for 195-003
195-003 CAD Models
195-003 Part Data Attributes:
|
195-003
Altech Corporation
Buy Now
|
Compare Parts:
195-003
Altech Corporation
|
Samacsys Manufacturer | Altech |