Part Details for 1950030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1950030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1950030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4520
|
Newark | Blzp 5.08Hc/24/90F Sn Or Bx |Weidmuller 1950030000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $21.9000 | Buy Now |
DISTI #
2266-1718090000-ND
|
DigiKey | TERM BLOCK PLUG 24POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
293 In Stock |
|
$0.3900 | Buy Now |
DISTI #
1950030000-ND
|
DigiKey | TERM BLOCK PLUG 24POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8108 | Buy Now |
DISTI #
1950030000
|
Avnet Americas | Pluggable Terminal Block Plug 24 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1950030000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1950030000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/24/90F SN OR BX | 0 |
|
$12.8500 / $15.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2000 / $15.9400 | Buy Now |