Part Details for 19510 B59250 by Belden Inc
Overview of 19510 B59250 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19510 B59250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6206
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.31Mm², Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M Rohs Compliant: Yes |Belden 19510 B59250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 1 |
|
$1,460.3400 / $1,573.3500 | Buy Now |
DISTI #
BEL1005-250-ND
|
DigiKey | CABLE 3COND 16AWG BLACK Min Qty: 250 Lead time: 5 Weeks Container: Spool |
3000 In Stock |
|
$4.6355 / $5.1272 | Buy Now |
DISTI #
BEL1005-50-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$275.7868 / $505.6100 | Buy Now |
DISTI #
BEL1005-100-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$533.3510 / $662.0900 | Buy Now |
DISTI #
566-19510-250-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 5 |
|
$1,300.5900 | Buy Now |
DISTI #
70005453
|
RS | Multiconductor Cable, 3C/16AWG, 65x34, BC, PVC ins, Black PVC | Belden 19510 B59250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 9 |
|
$1,303.0000 | Buy Now |
|
Quest Components | 40 |
|
$6.8605 / $11.1252 | Buy Now |