Part Details for 19510-01M by Eaton Corporation
Overview of 19510-01M by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19510-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-19510-01M
|
Mouser Electronics | Circuit Breakers MAXI CIRCUIT BREAKER | 0 |
|
$6.2100 / $6.4300 | Order Now |
DISTI #
75107177
|
RS | MAXI CIRCUIT BREAKER | Eaton Transportation 19510-01M Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 10A 28VDC RoHS: Compliant |
184 In Stock |
|
$6.2300 / $11.0400 | Buy Now |
DISTI #
69135002
|
Verical | Circuit Breaker Thermal 1Pole 10A 28VDC Min Qty: 5 Package Multiple: 5 Date Code: 2324 | Americas - 180 |
|
$8.6190 / $14.3520 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 10A 28VDC RoHS: Compliant |
184 In Stock |
|
$6.2300 / $11.0400 | Buy Now |
Part Details for 19510-01M
19510-01M CAD Models
19510-01M Part Data Attributes
|
19510-01M
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
19510-01M
Eaton Corporation
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 9.14 mm | |
Body Height | 23.37 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |