Part Details for 19510232 by CML Innovative Technologies
Overview of 19510232 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19510232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19510232
|
TME | Indicator: LED, prominent, yellow, 230VAC, Ø8mm, 7mcd Min Qty: 1 | 0 |
|
$2.8400 / $3.5000 | RFQ |
Part Details for 19510232
19510232 CAD Models
19510232 Part Data Attributes
|
19510232
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19510232
CML Innovative Technologies
Single Color LED, Yellow, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |