Part Details for 19510332 by CML Innovative Technologies
Overview of 19510332 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 19510332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6743
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 130V, Led Color:Yellow, Operating Voltage:130Vac, Mounting Hole Dia:8Mm, Forward Current If:5Ma, Luminous Intensity:15Mcd, Ip/Nema Rating:Ip67, Product Range:-, Bulb Size:5Mm, Colour:Yellow Rohs Compliant: Yes |Cml Innovative Technologies 19510332 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
70011584
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel 130VAC yellow | CML Innovative Technologies 19510332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 83 |
|
$3.7300 / $4.9800 | Buy Now |
DISTI #
19510332
|
TME | Indicator: LED, prominent, yellow, 130VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$2.8400 / $3.5000 | RFQ |
Part Details for 19510332
19510332 CAD Models
19510332 Part Data Attributes
|
19510332
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19510332
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19510332
This table gives cross-reference parts and alternative options found for 19510332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19510332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19511332 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19510332 vs 19511332 |
19500332 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19510332 vs 19500332 |