Part Details for 195133-000 by TE Connectivity
Overview of 195133-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195133-000
|
Avnet Americas | S1255-04-3/4X100FT - Bulk (Alt: 195133-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 80 Weeks, 2 Days Container: Bulk | 0 |
|
$491.1396 / $591.0324 | Buy Now |
|
Future Electronics | Heat Shrink Tubing & Sleeves S1255-04-3/4X100FT RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$537.3100 | Buy Now |
DISTI #
RYCS1255-04-3/4X100FT
|
Heilind Electronics | 195133-000 2-1191415-9 | Americas - 0 in Stock3 On Order |
|
$612.0882 / $621.2239 | Buy Now |
|
Onlinecomponents.com | Tape Epoxy - Black - 19.05mm - High Temperature Adhesion - 30.5m. RoHS: Compliant |
46 On Order |
|
$644.5200 / $676.2400 | Buy Now |
DISTI #
195133-000
|
TTI | Heat Shrink Tubing & Sleeves S1255-04-3/4X100FT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 0 Limited Supply - Call TTI |
|
$693.7000 | Buy Now |
DISTI #
195133-000
|
Avnet Americas | S1255-04-3/4X100FT - Bulk (Alt: 195133-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 80 Weeks, 2 Days Container: Bulk | 0 |
|
$491.1396 / $591.0324 | Buy Now |
DISTI #
195133-000
|
Avnet Americas | S1255-04-3/4X100FT - Bulk (Alt: 195133-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 80 Weeks, 2 Days Container: Bulk | 0 |
|
$491.1396 / $591.0324 | Buy Now |
DISTI #
RYCS1255-04-3/4X100FT
|
Interstate Connecting Components | 195133-000 2-1191415-9 | 01 On Order |
|
$612.0882 / $621.2239 | Buy Now |
DISTI #
195133-000
|
Avnet Abacus | S1255-04-3/4X100FT (Alt: 195133-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
195133-000
|
Avnet Asia | S1255-04-3/4X100FT (Alt: 195133-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 83 Weeks, 0 Days | 0 |
|
RFQ |