Part Details for 195204-229 by Johnson Electric / Parlex Corporation
Overview of 195204-229 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195204-229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-195204-229
|
Mouser Electronics | Solenoids & Actuators STA Tubular 3/4" x 1-1/2" Pull 60 deg w/o AR Flat | 23 |
|
$18.8600 / $29.4700 | Buy Now |
DISTI #
71777826
|
RS | Pull 60 Deg. Tubular Solenoid, STA,3/4" OD,18.7 VDC,12.50 Ohm,28W,25% Duty | Johnson Electric 195204-229 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4600 | RFQ |
|
Onlinecomponents.com | Ledex STA Pull Tubular Solenoid - 3/4 in OD - 9.4 to 30.0 VDC - 12.50 Ohms - 12.8N | 0 |
|
$14.7300 / $40.1400 | Buy Now |