-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1954381-1) Asy,Grounding Clip,10-12 AWG S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2349
|
Newark | Asy,grounding Clip,10-12 Awg S Rohs Compliant: Yes |Te Connectivity 1954381-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 28114 |
|
$3.5800 / $4.5000 | Buy Now |
DISTI #
78M6681
|
Newark | Grounding Clip, 12-10 Awg Ground Wire, Accessory Type:Grounding Clip, For Use With:12-10 Awg Solid Un-Insulated Ground Wire, Product Range:Solarlok Connector System Rohs Compliant: Yes |Te Connectivity 1954381-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.4800 | Buy Now |
DISTI #
1954381-1
|
Avnet Americas | Connector Accessories Grounding Clip Polybutylene Terephthalate Copper Alloy Tin Over Nickel Finish - Bulk (Alt: 1954381-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1954381-1
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors GROUND CLIP RoHS: Compliant | 263 |
|
$3.2400 / $5.9900 | Buy Now |
DISTI #
AMP1954381-1
|
Heilind Electronics | ASY,GROUNDING CLIP,10-12 AWG S | Americas - 328 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Grounding Clip For 12 to 10 AWG Solid Uninsulated Ground Wire. RoHS: Compliant |
28177 In Stock |
|
$2.2300 / $3.8400 | Buy Now |
DISTI #
11588866
|
Verical | Connector Accessories Grounding Clip Straight Min Qty: 23 Package Multiple: 1 | Americas - 19326 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
69769233
|
Verical | Connector Accessories Grounding Clip Straight Min Qty: 23 Package Multiple: 1 | Americas - 8788 |
|
$1.9200 / $2.8000 | Buy Now |
DISTI #
65054770
|
Verical | Connector Accessories Grounding Clip Straight Min Qty: 20 Package Multiple: 10 Date Code: 1406 | Americas - 40 |
|
$5.0861 | Buy Now |
DISTI #
1954381-1
|
Avnet Americas | Connector Accessories Grounding Clip Polybutylene Terephthalate Copper Alloy Tin Over Nickel Finish - Bulk (Alt: 1954381-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1954381-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1954381-1
TE Connectivity
(1954381-1) Asy,Grounding Clip,10-12 AWG S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |