Part Details for 1954430000 by Weidmüller Interface GmbH & Co. KG
Overview of 1954430000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1954430000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1949930000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
864 In Stock |
|
$3.8600 | Buy Now |
DISTI #
281-2631-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
81 In Stock |
|
$4.2880 / $8.5800 | Buy Now |
DISTI #
470-1954430000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/08/180 SN OR BX RoHS: Compliant | 0 |
|
$4.2800 / $8.5700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5mm RA Cable Mount Box RoHS: Compliant |
168 On Order |
|
$4.4200 / $6.8700 | Buy Now |
DISTI #
1954430000
|
Avnet Americas | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A Box (Alt: 1954430000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
1954430000
|
Avnet Americas | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 10A Box (Alt: 1954430000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 12 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block F 8 POS 5mm RA Cable Mount Box RoHS: Compliant |
168 On Order |
|
$4.4200 / $6.8700 | Buy Now |