-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1954812-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 330 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1760 | Buy Now |
DISTI #
651-1954812
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.1700 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $6.0000 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | STRIP TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 224 |
|
$5.5123 / $10.0224 | Buy Now |
DISTI #
000000000001169391
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header Min Qty: 330 | 0 |
|
$4.7400 | Buy Now |
DISTI #
3239661
|
Farnell | TERMINAL BLOCK, HEADER, 3WAY, TH R/A RoHS: Compliant Min Qty: 330 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.1582 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1300 / $6.0000 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header | 0 |
|
$49.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1954812
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1954812
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |