Part Details for 1955770000 by Weidmüller Interface GmbH & Co. KG
Overview of 1955770000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1955770000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4704
|
Newark | Blzp 5.00Hc/05/180F Sn Or Bx |Weidmuller 1955770000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $5.9700 | Buy Now |
DISTI #
1955770000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 48 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2179 | Buy Now |
DISTI #
1955770000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1955770000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1955770000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/05/180F SN OR BX RoHS: Compliant | 0 |
|
$2.9700 / $6.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $3.6100 | Buy Now |
DISTI #
1955770000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1955770000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1955770000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5mm Straight Cable Mount Orange Box (Alt: 1955770000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |