Part Details for 19568000 by Lapp Group
Overview of 19568000 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 19568000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-19568000-ND
|
DigiKey | CONN BASE HA16 SRFMNTM25X2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$39.3900 | Buy Now |
DISTI #
19568000
|
TME | H-A 16 SGRL M25 ZW. SOCKELGEHAEUSE Min Qty: 1 | 5 |
|
$32.1800 / $33.7700 | Buy Now |
Part Details for 19568000
19568000 CAD Models
19568000 Part Data Attributes
|
19568000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
19568000
Lapp Group
Connector Accessory, Housing Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |