-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,STRATO-THERM, BUTT, HR, 4 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH6794
|
Newark | Splice,strato-Therm, Butt, Hr, 4 Awg |Te Connectivity 1958509-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.5400 | Buy Now |
DISTI #
17-1958509-1-ND
|
DigiKey | SPLICE,STRATO-THERM, BUTT, HR, 4 Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1823 | Buy Now |
DISTI #
1958509-1
|
Avnet Americas | Splice Terminal Butt Splice 4AWG 7.52mm x 1.78mm Closed Barrel Loose Piece - Bulk (Alt: 1958509-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1434 / $2.4200 | Buy Now |
DISTI #
571-1958509-1
|
Mouser Electronics | NTC Thermistors SPLICE,STRATO-THERM, BUTT, HR, 4 AWG | 0 |
|
$2.7000 / $5.2300 | Order Now |
DISTI #
72017018
|
RS | Splice, Strato-Therm, Butt, Hr, 4 Awg | TE Connectivity 1958509-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $4.8700 | RFQ |
DISTI #
AMP1958509-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.5420 / $2.5799 | Buy Now | |
|
Onlinecomponents.com | SPLICE,STRATO-THERM, BUTT, HR, 4 AWG |
190 In Stock |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
1958509-1
|
Avnet Americas | Splice Terminal Butt Splice 4AWG 7.52mm x 1.78mm Closed Barrel Loose Piece - Bulk (Alt: 1958509-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1434 / $2.4200 | Buy Now |
DISTI #
1958509-1
|
Avnet Americas | Splice Terminal Butt Splice 4AWG 7.52mm x 1.78mm Closed Barrel Loose Piece - Bulk (Alt: 1958509-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1434 / $2.4200 | Buy Now |
DISTI #
AMP1958509-1
|
Interstate Connecting Components | 0 |
|
$2.5420 / $2.5799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1958509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958509-1
TE Connectivity
SPLICE,STRATO-THERM, BUTT, HR, 4 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |