Part Details for 1959670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1959670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1959670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4982
|
Newark | Blzp 5.00Hc/10/90F Sn Bk Bx |Weidmuller 1959670000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 / $11.5100 | Buy Now |
DISTI #
1959670000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3050 | Buy Now |
DISTI #
1959670000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Black Box (Alt: 1959670000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1959670000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/10/90F SN BK BX RoHS: Compliant | 0 |
|
$5.6300 / $10.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $6.9600 | Buy Now |
DISTI #
1959670000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Black Box (Alt: 1959670000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
1959670000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Black Box (Alt: 1959670000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |