Part Details for 195E100 by Hammond Manufacturing
Overview of 195E100 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0318
|
Newark | Dc Reactor, 2.5Mh, 100A, 15%, Product Range:195 Series, Inductance:2.5Mh, Dc Current Rating:100A, Dc Resistance Max:0.006Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:-, Core Material:Air Rohs Compliant: Yes |Hammond 195E100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$698.8100 / $717.6500 | Buy Now |
DISTI #
HM4811-ND
|
DigiKey | FIXED IND 2.5MH 100A 6 MOHM CHAS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$756.3900 | Buy Now |
DISTI #
546-195E100
|
Mouser Electronics | Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 2.5mH @ 100A RoHS: Compliant | 0 |
|
$756.3800 | Order Now |
DISTI #
70333339
|
RS | Choke, heavy current, sgl coil, 2.5mA at 100ADC, screw term, brkt mt | Hammond Manufacturing 195E100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,044.2600 | RFQ |
|
Onlinecomponents.com | choke - D.C. reactor/filter RoHS: Compliant | 10 Factory Stock |
|
$703.8500 / $740.8900 | Buy Now |
|
Powell Electronics | choke - D.C. reactor/filter Min Qty: 1 | 6 |
|
$703.8500 / $804.4000 | Buy Now |
|
Master Electronics | choke - D.C. reactor/filter RoHS: Compliant | 10 Factory Stock |
|
$703.8500 / $740.8900 | Buy Now |
Part Details for 195E100
195E100 CAD Models
195E100 Part Data Attributes:
|
195E100
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
195E100
Hammond Manufacturing
General Purpose Inductor, 2500uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 2500 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 193.675 mm | |
Package Length | 247.65 mm | |
Package Style | Chassis Mount | |
Package Width | 228.6 mm | |
Rated Current-Max | 100 A | |
Reference Standard | UL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | LUG | |
Tolerance | 15% |