Part Details for 196-ESD by Excelta Corporation
Overview of 196-ESD by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 196-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7355
|
Newark | Antistat Brush, Plastic, Straight, 5.75", Esd Brush Type:-, Bristle Material:-, Handle Type:Straight Handle, Handle Material:Plastic, Overall Length:5.75", Width:0.13", Product Range:- Rohs Compliant: Na |Excelta 196-ESD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
2827-196-ESD-ND
|
DigiKey | BRUSH SINGLE HEAD 1PCS Min Qty: 1 Lead time: 6 Weeks Container: Box |
36 In Stock |
|
$4.2163 / $5.1100 | Buy Now |
|
Onlinecomponents.com | The 196-ESD straight static safe (10⁸-10¹¹ ohms/sq) soft 5.75" cleaning brush has one row of soft bristles. The brush head is 1.5" long and .13" wide. | 0 |
|
$3.2800 / $4.9800 | Buy Now |
DISTI #
352CH196
|
Techni-Tool, Inc. | Excelta 196-ESD Brushes, Anti-Static, Straight, 1.5"x0.13", Plastic Handle, 5.75" OAL | 444 |
|
$3.6200 | Buy Now |
DISTI #
352CH196
|
TestEquity LLC | Excelta 196-ESD Brushes, Anti-Static, Straight, 1.5"x0.13", Plastic Handle, 5.75" OAL | 444 |
|
$3.6200 | Buy Now |