Part Details for 1960058073N001 by Advantech Co Ltd
Overview of 1960058073N001 by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960058073N001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1960058073N001-ND
|
DigiKey | LGA2011 2U/4U 95W COOLER 102X71. Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-1960058073N001
|
Mouser Electronics | CPU & Chip Coolers LGA2011 2U/4U 95W Cooler 102x71.2x62 RoHS: Compliant | 0 |
|
$32.4100 / $34.2100 | Order Now |
|
Neutron USA | LGA2011 2U/4U 95W Cooler 102x71.2x62 | 0 |
|
$67.8000 | Buy Now |