Part Details for 1960140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1960140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5644
|
Newark | Lmzf 5/13/135 3.5Or |Weidmuller 1960140000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.2700 | Buy Now |
DISTI #
1960140000-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7632 | Buy Now |
DISTI #
1960140000
|
Avnet Americas | Connector PC Board Terminal Block 13 Position 5mm Solder 135° Angle Through Hole 24A Box (Alt: 1960140000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1960140000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 5/13/135 3.5OR RoHS: Compliant | 0 |
|
$1.9900 / $4.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $2.9900 | Buy Now |
DISTI #
1960140000
|
Avnet Americas | Connector PC Board Terminal Block 13 Position 5mm Solder 135° Angle Through Hole 24A Box (Alt: 1960140000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |