-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7158
|
Newark | Low Prof. Avik Fiqd .250X.032 (C-5293) |Molex 19606-0005 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$0.6790 / $0.6970 | Buy Now |
DISTI #
13T6766
|
Newark | Female Disconnect, 6.35Mm, 12-10Awg, Yel, Product Range:Avikrimp 19606 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:12Awg Rohs Compliant: Yes |Molex 19606-0005 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 | Buy Now |
DISTI #
538-19606-0005
|
Mouser Electronics | Terminals FIQD .250X.032 low profile RoHS: Compliant | 3039 |
|
$0.4700 / $1.0800 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 26.42mm 9.65mm Tin Avikrimp™ Bag RoHS: Compliant |
4100 Partner Stock |
|
$0.3774 / $0.5406 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 204 |
|
$0.6863 / $1.3725 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 204 |
|
$0.6863 / $1.3725 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 880 |
|
$0.8498 / $2.0600 | Buy Now |
DISTI #
19606-0005
|
TTI | Terminals FIQD .250X.032 low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 214968 In Stock |
|
$0.4480 / $0.4700 | Buy Now |
DISTI #
MOL19606-0005
|
Interstate Connecting Components | LOW PROF. AVIK FIQD .250X.032 (C-5293) | 215212500 On Order |
|
$0.3745 / $0.4734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19606-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
19606-0005
Molex
5 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19606 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |