-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cable Clamp, Metal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1843
|
Newark | Cable Gland, M20, Metal, 13Mm, Product Range:-, Thread Size - Metric:M20, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:9Mm, Cable Diameter Max:13Mm, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Harting 19620005084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$23.6900 / $25.5100 | Buy Now |
DISTI #
1195-5436-ND
|
DigiKey | CABLE GLAND 9-13MM M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$22.9418 / $30.9800 | Buy Now |
DISTI #
617-19-62-000-5084
|
Mouser Electronics | Heavy Duty Power Connectors EMC M20 CABLE CLAMP RoHS: Compliant | 299 |
|
$22.1000 / $27.9100 | Buy Now |
DISTI #
70736170
|
RS | Connector, Power, Heavy Duty, EMC M20 CABLE CLAMP | HARTING 19620005084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$21.1600 / $30.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$21.5400 | Buy Now |
DISTI #
HRT19620005084
|
Heilind Electronics | ACCES. SPECIAL CABLE CLAM | Americas - 6 in Stock75 On Order |
|
$23.7656 / $27.6334 | Buy Now |
DISTI #
19620005084
|
TTI | Heavy Duty Power Connectors EMC M20 CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$21.0900 / $27.6300 | Buy Now |
DISTI #
19620005084
|
TME | Gland, M20, 9÷13mm, metal, Acces.Special Cable Clamp EMC M20 Min Qty: 1 | 0 |
|
$14.9000 / $18.8800 | RFQ |
DISTI #
HRT19620005084
|
Interstate Connecting Components | ACCES. SPECIAL CABLE CLAM | 225 On Order |
|
$23.7656 / $27.6334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620005084
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620005084
HARTING Technology Group
Connector Accessory, Cable Clamp, Metal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 1 | M20X1.5 | |
Mounting Option 2 | SCREW |