-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1143
|
Newark | 3A Emc Hood Angled Entry, M25 Rohs Compliant: Yes |Harting 19620031645 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $20.2700 | Buy Now |
DISTI #
1195-8950-ND
|
DigiKey | CONN HOOD SIDE SZ3A M25 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1904 / $18.6900 | Buy Now |
DISTI #
617-19620031645
|
Mouser Electronics | Heavy Duty Power Connectors Han Han, Male Angled Entry, M25 RoHS: Compliant | 10 |
|
$12.1900 / $17.5400 | Buy Now |
DISTI #
71818432
|
RS | Hood, Material Zinc Die-Cast, Wt 80.50 g, Size 3 A, Version Side Entry | HARTING 19620031645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2100 / $18.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4500 | Buy Now |
DISTI #
HRT19620031645
|
Heilind Electronics | 3A EMC HOOD ANGLED ENTRY M25 | Americas - 0 in Stock |
|
$13.7656 / $17.6200 | Buy Now |
DISTI #
19620031645
|
TTI | Heavy Duty Power Connectors Han Han, Male Angled Entry, M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620031645
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620031645
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |