-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ16A M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5448-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16A M25 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$60.3000 / $74.6300 | Buy Now |
DISTI #
617-19620250546
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16A 1 LVR LCKING RoHS: Compliant | 1 |
|
$63.1300 / $82.8100 | Buy Now |
DISTI #
70732414
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16A 1 LVR LCKING | HARTING 19620250546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$66.2500 / $82.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.6500 | Buy Now |
DISTI #
HRT19620250546
|
Heilind Electronics | 16A EMC HOOD SIDE ENTRY, SINGL | Americas - 0 in Stock |
|
$74.2154 / $96.4800 | Buy Now |
DISTI #
19620250546
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.4700 / $66.4600 | Buy Now |
DISTI #
19620250546
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 16A, EMC Min Qty: 1 | 0 |
|
$49.2600 / $62.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620250546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620250546
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ16A M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |