-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8824
|
Newark | Base, Top Entry, 24B, M32, 2 Lever, Heavy Duty Connector Type:Base, Panel Mount, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, Product Range:Han Emc/B Series Rohs Compliant: Yes |Harting 19628241121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2200 / $108.5700 | Buy Now |
DISTI #
1195-8581-ND
|
DigiKey | 24B EMC PANEL FEED THROUGH HOUSI Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3919 / $104.7200 | Buy Now |
DISTI #
617-19628241121
|
Mouser Electronics | Heavy Duty Power Connectors 24B EMC Pnl FeedThru Housing Dbl Lvr M32 RoHS: Compliant | 0 |
|
$76.2300 / $104.6700 | Order Now |
DISTI #
V99:2348_23428284
|
Arrow Electronics | Panel Mount Housing 180° 24/B Shell Size Aluminum Die Cast Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1919 | Americas - 10 |
|
$29.6100 / $40.6190 | Buy Now |
DISTI #
71816415
|
RS | Rectangular Connector Base, Size 24B, Housing Material Aluminium Die-Cast | HARTING 19628241121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4400 / $99.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.2100 | Buy Now |
DISTI #
HRT19628241121
|
Heilind Electronics | 24B EMC PFT HSG,DBL LEVER M32 | Americas - 0 in Stock |
|
$90.5077 / $121.9800 | Buy Now |
DISTI #
3107094
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.5706 / $108.3683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628241121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628241121
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |