-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0435
|
Newark | Terminal Block, Header, 4Ways, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:4Ways, Rated Current:4A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Micro Combicon Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1963447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$1.8100 / $2.8500 | Buy Now |
DISTI #
277-14472-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 2.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
389 In Stock |
|
$1.3488 / $1.6400 | Buy Now |
DISTI #
651-1963447
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 42 |
|
$1.3400 / $1.6400 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
|
Quest Components | 8 |
|
$2.7720 / $3.6960 | Buy Now | |
DISTI #
1963447
|
TTI | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 400 In Stock |
|
$1.3200 / $1.4200 | Buy Now |
|
ComSIT USA | HEADER Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 700 |
|
RFQ | |
DISTI #
000000000001075005
|
Sager | Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.6400 / $1.9800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1963447
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1963447
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 4 A | |
Rated Voltage | 32 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |