Part Details for 1964221 (ALTERNATE: 1964221) by RS Pro
Overview of 1964221 (ALTERNATE: 1964221) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964221 (ALTERNATE: 1964221)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72173583
|
RS | Equipment Hook-Up Wire Violet 328ft 24 AWG 1.3mm OD 7/0.2mm Stranding | RS PRO 1964221 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 2 |
|
$10.7900 / $12.6800 | Buy Now |