Part Details for 1964269 (ALTERNATE: 1964269) by RS Pro
Overview of 1964269 (ALTERNATE: 1964269) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964269 (ALTERNATE: 1964269)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72173628
|
RS | Equipment Hook-Up Wire Gray 1640ft 24 AWG 1.3mm OD 7/0.2mm Stranding | RS PRO 1964269 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$0.1790 / $0.2130 | Buy Now |