Part Details for 1964281000 by Weidmüller Interface GmbH & Co. KG
Overview of 1964281000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964281000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5658
|
Newark | Sail-Zw-M12Bw-2/4-10U |Weidmuller 1964281000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0500 / $50.3500 | Buy Now |
DISTI #
281-6691-ND
|
DigiKey | CBL 3POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7600 | Buy Now |
DISTI #
1964281000
|
Avnet Americas | Cable Assembly 3 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1964281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1964281000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-M12BW-2/4-10U RoHS: Compliant | 0 |
|
$32.4000 / $43.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1900 / $41.2300 | Buy Now |
DISTI #
1964281000
|
Avnet Americas | Cable Assembly 3 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1964281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1964281000
|
Avnet Americas | Cable Assembly 3 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1964281000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |