Part Details for 1964310150 by Weidmüller Interface GmbH & Co. KG
Overview of 1964310150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964310150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1474
|
Newark | Sail-Zw-3-1.5U |Weidmuller 1964310150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $27.4200 | Buy Now |
DISTI #
281-7345-ND
|
DigiKey | SAIL-ZW-3-1.5 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11 In Stock |
|
$33.9679 / $45.8700 | Buy Now |
DISTI #
1964310150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 1.5m - Bulk (Alt: 1964310150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1964310150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-3-1.5U RoHS: Compliant | 0 |
|
$24.8900 / $33.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.9500 / $22.4400 | Buy Now | |
DISTI #
1964310150
|
Avnet Americas | Cable Assembly 3 Position M12 Circular Plug PUR 0.34mm2 1.5m - Bulk (Alt: 1964310150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |