Part Details for 1964758 (ALTERNATE: 1964758) by RS Pro
Overview of 1964758 (ALTERNATE: 1964758) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964758 (ALTERNATE: 1964758)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72184736
|
RS | Imperial Nitrile Rubber O-Ring 2.2in ID 2.4in OD 0.07in Thickness | RS PRO 1964758 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Package | 7 |
|
$5.9600 | Buy Now |