Part Details for 1964810000 by Weidmüller Interface GmbH & Co. KG
Overview of 1964810000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964810000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7236
|
Newark | Wtr 2.5 D- 2Stb 6.9/2.3 |Weidmuller 1964810000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $11.1800 | Buy Now |
DISTI #
281-6011-ND
|
DigiKey | CONN TERM BLK DISCONN 12-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$5.4711 / $9.8700 | Buy Now |
DISTI #
1964810000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1964810000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1964810000
|
Mouser Electronics | DIN Rail Terminal Blocks WTR 2.5 D- 2STB 6.9/2.3 | 55 |
|
$5.4700 / $9.8600 | Buy Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 2 POS Screw T DIN Rail 14A Box RoHS: Compliant | 0 |
|
$5.5100 / $6.7600 | Buy Now |
DISTI #
1964810000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1964810000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1964810000
|
Avnet Americas | Test Disconnect Terminal Block 2.5mm² DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 1964810000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |