Part Details for 1965086 (ALTERNATE: 1965086) by RS Pro
Overview of 1965086 (ALTERNATE: 1965086) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1965086 (ALTERNATE: 1965086)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72185036
|
RS | Nitrile Rubber O-Ring Seal, 160mm Bore, 166mm Outer Diameter | RS PRO 1965086 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$2.7600 | RFQ |