Part Details for 1966156 by Phoenix Contact
Overview of 1966156 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1966156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14479-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2650 / $6.4200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
151 In Stock |
|
$5.2800 / $7.3400 | Buy Now |
DISTI #
1966156
|
TTI | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.3000 / $5.8700 | Buy Now |
DISTI #
000000000001489095
|
Sager | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$6.6200 / $7.1300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2922987
|
Farnell | PCB CONNECTOR, FMC 1,5/ 8-STF-3,5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.9592 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
151 In Stock |
|
$5.2800 / $7.3400 | Buy Now |
|
Perfect Parts Corporation | 32 |
|
RFQ |
Part Details for 1966156
1966156 CAD Models
1966156 Part Data Attributes
|
1966156
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1966156
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1966156
This table gives cross-reference parts and alternative options found for 1966156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1966156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725185 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1966156 vs 1725185 |
FK-MCP1,5/8-ST-3,81CRWHBDCN | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966156 vs FK-MCP1,5/8-ST-3,81CRWHBDCN |
FK-MCP1,5/8-ST-3,81CRWHBDCN2 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966156 vs FK-MCP1,5/8-ST-3,81CRWHBDCN2 |
1701257 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1966156 vs 1701257 |