Part Details for 1967870 (ALTERNATE: MC 1 5/16-STF-3 81 BK) by Phoenix Contact
Overview of 1967870 (ALTERNATE: MC 1 5/16-STF-3 81 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1967870 (ALTERNATE: MC 1 5/16-STF-3 81 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71374174
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 16 Position Combicon Control Series | Phoenix Contact 1967870 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4200 / $22.0300 | RFQ |