Part Details for 19691 by Desco Industries Inc
Overview of 19691 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5975
|
Newark | Wristband, Jewel, Elastic,, Wrist Band Type:Adjustable, Circumference Max:-, Lead Length:-, Wristband Colour:Black, Ground Terminals:Snap, Product Range:- Rohs Compliant: Yes |Desco 19691 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 | Buy Now |
DISTI #
19691-ND
|
DigiKey | WRISTBAND JEWEL DUAL ONYX 4MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
30 In Stock |
|
$10.0900 | Buy Now |
DISTI #
809-19691
|
Mouser Electronics | Anti-Static Control Products Adjustable Wristband 4mm male snaps | 0 |
|
$9.5800 / $10.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.7200 / $13.3300 | Buy Now | |
DISTI #
211ST3200
|
Techni-Tool, Inc. | Desco 19691 Wrist Strap Only, 4mm Snap, Adjustable, Dual-Wire, Elastic | 35 |
|
$10.0900 | Buy Now |
DISTI #
211ST3200
|
TestEquity LLC | Desco 19691 Wrist Strap Only, 4mm Snap, Adjustable, Dual-Wire, Elastic | 35 |
|
$10.0900 | Buy Now |