-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107704-ND
|
DigiKey | CONN QC RCPT 14-20AWG 0.250 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1172 In Stock |
|
$0.3442 / $0.6000 | Buy Now |
DISTI #
1969110-2
|
Avnet Americas | Faston Tab Terminal - Tape and Reel (Alt: 1969110-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3071 | Buy Now |
DISTI #
571-1969110-2
|
Mouser Electronics | Terminals 250 ULTRA-POD FLAG 18-14 TPBR RoHS: Compliant | 0 |
|
$0.3250 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 7200 Container: Box | 0Box |
|
$0.2730 | Buy Now |
DISTI #
AMP1969110-2
|
Heilind Electronics | ULTRA-POD 250 ASSY REC 18-14 A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR RoHS: Compliant | 0 |
|
$0.2968 / $0.8345 | Buy Now |
DISTI #
1969110-2
|
Avnet Americas | Faston Tab Terminal - Tape and Reel (Alt: 1969110-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3071 | Buy Now |
DISTI #
1969110-2
|
Avnet Americas | Faston Tab Terminal - Tape and Reel (Alt: 1969110-2) RoHS: Compliant Min Qty: 21600 Package Multiple: 7200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3071 | Buy Now |
DISTI #
AMP1969110-2
|
Interstate Connecting Components | ULTRA-POD 250 ASSY REC 18-14 A | 0 |
|
Buy Now | |
|
Master Electronics | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR RoHS: Compliant | 0 |
|
$0.2968 / $0.8345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969110-2
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |