-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1969442-5) EP 2.5 TPA Housing, 5 Pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8604
|
Newark | Connector Housing, Rcpt, 5Pos, 2.5Mm Rohs Compliant: Yes |Te Connectivity 1969442-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 12900 |
|
$0.0930 / $0.1130 | Buy Now |
DISTI #
27W9954
|
Newark | Connector, Housing, Receptacle, 5 Position, 1Row, Product Range:Economy Power 2.5, Gender:Socket, No. Of Positions:5Positions, Pitch Spacing:2.5Mm, For Use With:Economy Power 2.5 Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Te Connectivity 1969442-5 Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A107525-ND
|
DigiKey | CONN PLUG HSG 5POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90806 In Stock |
|
$0.0650 / $0.1200 | Buy Now |
DISTI #
1969442-5
|
Avnet Americas | Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1969442-5) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 13 Weeks, 0 Days Container: Bulk | 25200 Factory Stock |
|
$0.0603 | Buy Now |
DISTI #
571-1969442-5
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Housing 5 Pos RoHS: Compliant | 17602 |
|
$0.0590 / $0.1100 | Buy Now |
|
Future Electronics | 5 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Container: Bag | 28800Bag |
|
$0.0260 / $0.0282 | Buy Now |
|
Future Electronics | 5 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.0536 / $0.0584 | Buy Now |
|
Future Electronics | 5 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.0536 / $0.0584 | Buy Now |
DISTI #
AMP1969442-5
|
Heilind Electronics | EP 2.5 TPA Housing 5 Pos | Americas - 0 in Stock |
|
$0.0453 / $0.0690 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Housing, 5 Pos RoHS: Compliant |
28200 In Stock 25200 Factory Stock |
|
$0.0570 / $0.0843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969442-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969442-5
TE Connectivity
(1969442-5) EP 2.5 TPA Housing, 5 Pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.583 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |